Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.670 |
5+ | CHF 6.620 |
10+ | CHF 6.090 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLED TECHNOLOGY
Manufacturer Part NoBRIYS3804TE
Order Code1208892
Technical Datasheet
LED ColourOrange, Yellow
Forward Current If-
Forward Voltage-
Luminous Intensity150mcd
No. of LEDs4LEDs
Display Size20.8mm x 48.7mm
Product Range-
SVHCTo Be Advised
Product Overview
The BRIYS3804TE is a 595nm yellow/orange high brightness LED Backlight Panel, with rich and warm colour which is pleasing to the eye and gives a high quality look to any product. The backlights can also be illuminated from different points, depending on the application, to produce the best results and utilisation of circuit board space.
Applications
Signalling, Industrial
Technical Specifications
LED Colour
Orange, Yellow
Forward Voltage
-
No. of LEDs
4LEDs
Product Range
-
Forward Current If
-
Luminous Intensity
150mcd
Display Size
20.8mm x 48.7mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02