Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 106.630 |
Product Information
Product Overview
CrossLink™-NX evaluation board allows designers to investigate and experiment with the features of the CrossLink-NX Field Programmable Gate Array (FPGA). The features of the CrossLink-NX evaluation board can assist engineers with the rapid prototyping and testing of their specific designs.
- CrossLink-NX FPGA (LIFCL-40-9BG400C)
- USB-B connection for device programming and Inter-Integrated Circuit (I2C) utility
- On-board boot flash – 128Mbit SPI flash with quad read feature
- 8 input DIP switches, 4 push buttons, 3 status LEDs and 14 LEDs for demo purposes
- Multiple reference clock sources
- Lattice Radiant™ software programming support
- Potentiometer for ADC test
Contents
CrossLink-NX evaluation board pre-loaded with demo design, USB-A to USB-B (mini) cable for programming FPGA via a PC, 12V AC/DC power adapter and international plug adapters, Quick start guide, Lattice radiant software download information.
Technical Specifications
Lattice Semiconductor
CrossLink-NX
-
CrossLink-NX Eval Board Pre-loaded w/Demo Design, 12V AC/DC Adapter, USB Cable, Quick Start Guide
No SVHC (25-Jun-2025)
-
FPGA
LIFCL-40-9BG400C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate