Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 304.150 |
Product Information
Product Overview
LIFCL-33-VVML-EVN is a CrossLink-NX-33 voice and vision machine learning board specifically designed with low power machine learning applications in mind, using Crosslink-NX 33K, a powerful FPGA with an AI accelerator. The CrossLink-NX-33 voice and vision machine learning board supports a variety of expansion ports and connectors available such as PMOD connector, high-speed connector, and superspeed USB to allow bringing data in from various sensors and pushing data out through fast interfaces. This board is ideal for machine learning applications and features one PMOD (Peripheral Module) connector for off board support. The board features expansion ports and connectors, including one PMOD connector, USB through the FTDI/JTAG interface, and high-speed connector. Supports onboard interfaces and external interfaces through Himax HM0360 camera sensor, two microphone sensors, and sends video output over USB3.
- Support MIPI CSI-2 receiver (soft D-PHY) interface for high resolution camera data
- Support I2S interface for audio data from two microphones
- Support SPI flash configuration and general purpose input/output
- Support Cypress CYUSB3014 for video output to PC over USB3
- Support programming software through USB/FTDI interface (JTAG or SPI) and from onboard Flash
Contents
CrossLink-NX-33 VVML voice and vision machine learning board pre-loaded with demo design, USB cable for programming via PC (USB-A to USB 2 micro-B), USB cable for video output (USB-A to USB 3 micro-B), Quick start guide with Lattice Radiant software download information.
Technical Specifications
Lattice Semiconductor
CrossLink-NX-33
-
Eval Brd LIFCL-33-USG84 w/Demo Design, USB-A to USB-B Mini/Micro Cable, Manual w/Software Info
No SVHC (21-Jan-2025)
-
FPGA
LIFCL-33-USG84
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate