Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFE5U-45F-7BG256I
Order Code3864489
Technical Datasheet
202 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 33.190 |
| 5+ | CHF 29.870 |
| 10+ | CHF 27.950 |
| 25+ | CHF 26.020 |
| 50+ | CHF 25.500 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 33.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFE5U-45F-7BG256I
Order Code3864489
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells44000Logic Cells
IC Case / PackageCABGA
No. of Pins256Pins
Speed Grade7
No.of User I/Os197I/O's
Process Technology40nm
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Clock ManagementPLL
Core Supply Voltage Max1.155V
Core Supply Voltage Min1.045V
FPGA FamilyECP5
I/O Supply Voltage3.465V
Logic Case StyleCABGA
No. of I/O's197I/O's
No. of Logic Blocks44000
No. of Macrocells44000Macrocells
No. of Speed Grades7
Operating Frequency Max350MHz
Total RAM Bits351Kbit
Product Overview
LFE5U-45F-7BG256I is an ECP5-5G series FPGA device in a 256 pin caBGA package. It is optimized to deliver high performance features such as an enhanced DSP architecture, high speed SerDes (Serializer/Deserializer), and high speed source synchronous interfaces, in an economical FPGA fabric. This combination is achieved through advances in device architecture and the use of 40nm technology making the devices suitable for high-volume, high-speed, and low-cost applications.
- 45K LUTs
- Embedded SerDeserializer
- Fully cascadable slice architecture
- The sysCLOCK analogue PLLs and DLLs
- Pre-engineered source synchronous I/O
- Programmable sysI/O™ buffer supports wide range of interfaces
- Single Event Upset (SEU) mitigation support
- System level support
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
CABGA
Speed Grade
7
Process Technology
40nm
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
1.045V
I/O Supply Voltage
3.465V
No. of I/O's
197I/O's
No. of Macrocells
44000Macrocells
Operating Frequency Max
350MHz
No. of Logic Cells
44000Logic Cells
No. of Pins
256Pins
No.of User I/Os
197I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Core Supply Voltage Max
1.155V
FPGA Family
ECP5
Logic Case Style
CABGA
No. of Logic Blocks
44000
No. of Speed Grades
7
Total RAM Bits
351Kbit
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001