Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 163.830 |
Product Information
Product Overview
LFCPNX-EVN is a CertusPro-NX evaluation board designed for engineers aiming to evaluate and prototype with the CertusPro-NX 100K Logic Cell FPGA. It enables rapid development by providing access to all I/O and SERDES resources, including 167 general-purpose I/Os, 66 high-speed differential pairs, and 8 SERDES channels capable of data rates up to 10.3Gbps. This board supports in-depth exploration of CertusPro-NX FPGA features and user-defined applications. It also offers diverse memory options for high-speed prototyping and testing. For expandability, the board includes popular interface headers such as High Pin Count FMC, Raspberry Pi, Pmod™, and general-purpose I/O headers, enhancing connectivity and application flexibility across a wide range of development environments.
- CertusPro-NX FPGA (LFCPNX-100-9LFG672C)
- USB-B connection for device programming and Inter-Integrated Circuit Bus (I2C) utility
- On-board boot flash – 128Mb SPI flash, with quad read feature
- Eight input DIP switches, four push buttons, 24 status LEDs for customer purposes
- Multiple reference clock sources
Contents
CertusPro-NX evaluation board, 12V AC/DC adapter and international plug adapters, USB cable for programming via PC (USB-A to mini-B), Quick start guide with Lattice Radiant software download information.
Technical Specifications
Lattice Semiconductor
CertusPro-NX
-
Eval Brd LFCPNX-100-9LFG672C w/Blinking Lights Demo, USB Cable, Pwr/Plug Adapter, Software Info
No SVHC (25-Jun-2025)
-
FPGA
LFCPNX-100-9LFG672C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate