Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 330.980 |
Product Information
Product Overview
The LCMXO2280C-C-EVN is a MachXO control development kit platform for rapidly prototyping system control designs using MachXO LCMXO2280C-4FT256C PLD. The MachXO LCMXO2280C is a general purpose 2280 LUT PLD programmed with a small system on chip design based on the LatticeMico8 8bit microcontroller. Along with the evaluation board and accessories, this kit includes a pre loaded control system on chip (Control SoC) design that demonstrates board diagnostic functions including fan speed control based on temperature monitoring, LCD control, complete power supply monitoring and reset distribution in conjunction with the power manager II ispPAC POWR1014A and 8bit LatticeMico8 microcontroller. The power manager II POWR1014A is a 10 input, 14 output, mixed signal PLD with integrated analog voltage comparators, timer/counter circuits and a PLD core. The MachXO control evaluation board provides a prototyping area to support extensions of its functionality.
- 2Mbit SPI flash and 1Mbit SRAM
- I2C temperature sensor
- Current and voltage sensor circuits
- On board fan
- Interface to 16x2 LCD panel
- SD memory and CF memory card sockets
- Audio output channel
- Expansion header for SPI and I2C
- Standard USB cable for device programming and I2C communication
- LEDs and switches
Applications
Communications & Networking
Contents
MachXO control evaluation board, USB cable, AC adaptor, Quick start guide and demonstration design.
Warnings
The evaluation board can be damaged without proper anti static handling.
Notes
The evaluation board must be stored between -40°C and 100°C. The recommended operating temperature is between 0°C and 55°C.
Technical Specifications
Lattice Semiconductor
MachXO
CPLD
Evaluation Board, USB Cable, AC Adaptor, Quick Start Guide
No SVHC (21-Jan-2025)
-
CPLD
LCMXO2280C-4FT256C
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate