Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO2-256HC-5SG32C
Order Code2252951
Product RangeMachXO2
Technical Datasheet
377 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.800 |
10+ | CHF 4.520 |
25+ | CHF 4.240 |
50+ | CHF 4.070 |
100+ | CHF 3.900 |
250+ | CHF 3.830 |
500+ | CHF 3.740 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO2-256HC-5SG32C
Order Code2252951
Product RangeMachXO2
Technical Datasheet
CPLD TypeFLASH
No. of Macrocells256Macrocells
No.of User I/Os22I/O's
IC Case / PackageQFN
No. of Pins32Pins
Speed Grade5
Process Technology65nm
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeMachXO2
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
CPLD Type
FLASH
No.of User I/Os
22I/O's
No. of Pins
32Pins
Process Technology
65nm
Operating Temperature Min
0°C
Product Range
MachXO2
MSL
MSL 3 - 168 hours
No. of Macrocells
256Macrocells
IC Case / Package
QFN
Speed Grade
5
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608