Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO2-256HC-4SG48C
Order Code3768751
Product RangeMachXO2 LCMXO2
Technical Datasheet
41 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.790 |
10+ | CHF 4.520 |
25+ | CHF 4.260 |
50+ | CHF 4.110 |
100+ | CHF 3.970 |
250+ | CHF 3.890 |
500+ | CHF 3.810 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO2-256HC-4SG48C
Order Code3768751
Product RangeMachXO2 LCMXO2
Technical Datasheet
FPGA TypeFlash based FPGA
No. of Logic Cells256Logic Cells
IC Case / PackageQFN
No. of Pins48Pins
Speed Grade4
No.of User I/Os40I/O's
Process Technology65nm
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeMachXO2 LCMXO2
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Clock Management-
Core Supply Voltage Max3.6V
Core Supply Voltage Min2.375V
FPGA FamilyMachXO2
I/O Supply Voltage3.6V
Logic Case StyleQFN
No. of I/O's40I/O's
No. of Logic Blocks256
No. of Macrocells256Macrocells
No. of Speed Grades4
Operating Frequency Max400MHz
Total RAM Bits-
Technical Specifications
FPGA Type
Flash based FPGA
IC Case / Package
QFN
Speed Grade
4
Process Technology
65nm
Operating Temperature Min
0°C
Product Range
MachXO2 LCMXO2
MSL
MSL 3 - 168 hours
Clock Management
-
Core Supply Voltage Min
2.375V
I/O Supply Voltage
3.6V
No. of I/O's
40I/O's
No. of Macrocells
256Macrocells
Operating Frequency Max
400MHz
No. of Logic Cells
256Logic Cells
No. of Pins
48Pins
No.of User I/Os
40I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Core Supply Voltage Max
3.6V
FPGA Family
MachXO2
Logic Case Style
QFN
No. of Logic Blocks
256
No. of Speed Grades
4
Total RAM Bits
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001