Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoICE40UP5K-UWG30ITR1K
Order Code3768763
Product RangeiCE40 UltraPlus iCE40UP
Technical Datasheet
268 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.800 |
10+ | CHF 8.240 |
25+ | CHF 7.680 |
50+ | CHF 7.520 |
100+ | CHF 7.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 8.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoICE40UP5K-UWG30ITR1K
Order Code3768763
Product RangeiCE40 UltraPlus iCE40UP
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells5280Logic Cells
IC Case / PackageWLCSP
No. of Pins30Pins
Speed Grade-
No.of User I/Os21I/O's
Process Technology40nm (CMOS)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeiCE40 UltraPlus iCE40UP
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Clock ManagementPLL
Core Supply Voltage Max1.26V
Core Supply Voltage Min1.14V
FPGA FamilyiCE40 UltraPlus
I/O Supply Voltage3.46V
Logic Case StyleWLCSP
No. of I/O's21I/O's
No. of Logic Blocks5280
No. of Macrocells5280Macrocells
No. of Speed Grades-
Operating Frequency Max133MHz
Total RAM Bits120Kbit
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
WLCSP
Speed Grade
-
Process Technology
40nm (CMOS)
Operating Temperature Min
-40°C
Product Range
iCE40 UltraPlus iCE40UP
MSL
MSL 1 - Unlimited
Clock Management
PLL
Core Supply Voltage Min
1.14V
I/O Supply Voltage
3.46V
No. of I/O's
21I/O's
No. of Macrocells
5280Macrocells
Operating Frequency Max
133MHz
No. of Logic Cells
5280Logic Cells
No. of Pins
30Pins
No.of User I/Os
21I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Core Supply Voltage Max
1.26V
FPGA Family
iCE40 UltraPlus
Logic Case Style
WLCSP
No. of Logic Blocks
5280
No. of Speed Grades
-
Total RAM Bits
120Kbit
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001