Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 38.900 |
Product Overview
979 is a RivNut tool with 40 RivNuts, 4 separate head sizes and comfort grip handle. It is suitable for M3, M4, M5, M6 nut rivets. It is a designed to enable aluminium nut inserts to be set easily by hand in to sheet metal, plastic, fibreglass and wood. Ideal for electricians, plumbers, maintenance engineers or home for on-the-spot repairs. Quick manual insertion of permanent load bearing threads in materials Simple set up and easy uniform stroke allows a nutsert to be set in thin sheet materials Drill hole into material, Screw on threaded insert on tool squeeze handle until insert is set, turn knob on handle until the insert is released 4 head sizes M3, M4, M5, M6 Supplied with 40 assorted nut rivets only for use with aluminium net rivets.
- Nose length is 40mm, diameter is 19mm
Notes
Nut Rivets available separately.
Technical Specifications
Hand
4
19.1mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate