Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASER
Manufacturer Part No3736
Order Code2503812
Also Known AsGTIN UPC EAN: 5018341037369
Technical Datasheet
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 129.250 |
Price for:1 Kit
Minimum: 1
Multiple: 1
CHF 129.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASER
Manufacturer Part No3736
Order Code2503812
Also Known AsGTIN UPC EAN: 5018341037369
Technical Datasheet
Riveter TypeHand
Rivet Dia-
No. of Noses14
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
This comprehensive Riveting Kit converts from the standard riveter to a heavy duty Nut Riveter capable of handling up to 12mm and the male version of the Rivnut, the new Rivbolt. A professional tool for any situation where heavy duty riveting is required.
- Unique tool for nut rivets and bolt rivets
- Extendable arms for extra leverage
- 14 Diffrent heads
- Nut rivets: 4, 5, 6, 8, 10, 12mm
- Bolt Rivets: 4, 5, 6, 8mm
Technical Specifications
Riveter Type
Hand
No. of Noses
14
SVHC
No SVHC (19-Jan-2021)
Rivet Dia
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.964