Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASER
Manufacturer Part No1751
Order Code3378796
Also Known AsGTIN UPC EAN: 5018341017514
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 29.090 |
Price for:1 Set
Minimum: 1
Multiple: 1
CHF 29.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASER
Manufacturer Part No1751
Order Code3378796
Also Known AsGTIN UPC EAN: 5018341017514
Technical Datasheet
Overall Length-
Blade Width-
Blade MaterialCarbon Steel
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Suitable for removing nails, dismantling, prising and opening
- Made from steel with black finish
- Plastic handle
- Size: 508 x 19, 305 x 16, 210 x 12mm
Technical Specifications
Overall Length
-
Blade Material
Carbon Steel
Blade Width
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.896