Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 170.870 |
5+ | CHF 167.450 |
10+ | CHF 164.030 |
20+ | CHF 160.610 |
Product Information
Product Overview
EL-WIFI-TP+ is a high-accuracy, Cloud-enabled, Wi-Fi data logger designed to wirelessly monitor the temperature in a wide range of applications. Data is streamed wirelessly over any Wi-Fi network and can be viewed on a PC using the free software or in the EasyLog Cloud or App. Easily set up your device to your own spec in the EasyLog Cloud app or website, set your own high and low alarms and receive instant alerts when these temperature limits are breached. The EasyLog Cloud gives users access to all recordings, users are able to change all settings remotely and receive email alerts when the alarms are activated. You can even link multiple sensors to one Cloud account so you can analyse all your devices readings all in one place. Use the EasyLog Cloud Apps for Android and Apple to easily set up your device and access your data anytime, anywhere. Typical application include outside environmental data, agriculture and horticulture, food temperature monitoring and facilities management .
- Thermistor probe temperature measurement range -40 to +125°C (-40 to +257°C)
- Wirelessly stream and view data on the EasyLog Cloud, App or on a PC
- View and analyse multiple sensors, including graphing of historic data
- Configurable high and low alarms with indicator
- Complies with BS EN 12830:2018 standard
Contents
EL-WIFI-TP+, Wall bracket, EL-P-TP+, USB A-micro B cable.
Notes
Lascar offers a traceable calibration certificate service on temperature data loggers.
Technical Specifications
WiFi Thermistor Probe
No SVHC (07-Nov-2024)
EL-WiFi Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate