Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 129.560 |
| 5+ | CHF 126.970 |
| 10+ | CHF 124.380 |
| 20+ | CHF 121.790 |
Product Information
Product Overview
The EL-WiFi-TP sensor measures the temperature of the environment in which the probe is situated. Data is transmitted wirelessly via a WiFi network to a PC and viewed using a free software package. During configuration the sensor will search for an existing wireless network whilst physically connected to the PC. It can then be placed anywhere within range of the network. If the sensor temporarily loses connectivity with the network, it will log readings until it is able to communicate again with the PC application (max 120 days at 10 second sample interval).
- Temperature data logging sensor with thermister probe
- WiFi capability and integrated display
- Wireless connectivity to PC via WiFi
- Easy sensor set-up using free PC software
- View and analyse multiple sensors using the PC application, including graphing of historic data
- Measurement range -40 to +125°C (-40 to +257°F)
- 802.11b compliant
- Capable of logging greater than 1 million data entries
- Sensor memory stores all data even if WiFi is temporarily disconnected
- Main unit IP55, probe IP67
- Rechargeable internal lithium polymer battery
- Configurable high and low alarms with indicator
- Max & Min readings
- Low battery indicator
- WiFi connection indicator
- USB port used for recharging
- Supplied with removable thermister probe, micro USB lead & wall bracket
- Fully featured LCD segment display
- USB port used for recharging (can only be recharged when unit is between 0 - 40˚C)
- Firmware upgradable via USB (Downloadable from the Lascar website)
- PC can be switched off without loss of data
Applications
Test & Measurement, Wireless, Signal Processing
Contents
WiFi Temperature Probe Data Logging Sensor
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
WiFi Thermistor Probe
Temperature
WiFi
EL-WiFi Series
1 Channel
-
LCD
No SVHC (07-Nov-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate