Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 205.950 |
Product Information
Product Overview
EL-WIFI-21CFR-TH+ is a high-accuracy, Wi-Fi-enabled temperature, humidity and dew point data logger, remotely monitoring environments over a -20 to +60°C and 0 to 100% RH measurement range. All data is streamed wirelessly to the EasyLog 21CFR Cloud account, so there is no need to physically collect and connect your device to a PC. If your sensor loses connectivity to your Wi-Fi network, it will log all readings until it can communicate with the 21CFR Cloud again. The 21CFR Cloud subscription delivers all of the flexibility of remote monitoring and can be installed as part of a 21CFR compliant system. Features include permission-based use, authority level sign-off and full system audit to ensure data monitored and collected is regulated to 21CFR Part 11 standard. Typical applications include veterinary and animal welfare, food and temperature monitoring and facilities management.
- Can be installed as part of a 21CFR compliant system with additional controls
- Wirelessly stream and view data on the 21CFR cloud
- Easy sensor set up using free 21CFR Wi-Fi sensor software
- Configurable high and low alarms with indicator
- Complies with BS EN 12830:2018 standard
Contents
EL-WIFI-21CFR-TH+, Wall bracket, USB A-micro B cable.
Notes
Lascar offers a traceable calibration certificate service on temperature data loggers.
Technical Specifications
WiFi Temperature & Humidity
No SVHC (07-Nov-2024)
EL-21CFR WiFi Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate