Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 200.190 |
Product Information
Product Overview
The EL-WIFI-21CFR-TC from Lascar is a 21CFR Wi-Fi thermocouple data logger. This Wi-Fi enabled data logger can remotely monitor an environment using an inter-changeable J, K or T type thermocouple. Supplied with a K Type probe, its measurement range out of the box measures from 0 to 200°C (-32 to 392°F). Data is uploaded periodically using a standard Wi-Fi network without the need to physically collect and connect the unit to a PC. Data is streamed wirelessly to the EasyLog 21CFR Cloud. The sensor is IEEE 802.11bgn (2.4GHz) compliant, supports WEP, WPA/WPA2 encryption and enterprise networks (PEAP, TTLS, FAST).
- Probe measurement: 0 to 200°C(32 to 392°F) K-type(provided), -200 to +1350°C(-328 to 2462°F) K-type
- Probe measurement: -200 to +1190°C(-328 to +2174°F) J-type, -200 to +390°C(-328 to +734°F) T- type
- Temperature measurement range -270 to +1300°C (-454 to +2372°F)
- Temperature measurement resolution is 0.1°C (0.2°F)
- User selectable between 10seconds and 12hours logging rate
- Battery life of 6 months
- Configurable high and low alarms with indicator
- Operating temperature range (logger) -20°C to +60°C
- USB supply voltage range from 4.5VDC to 5.5VDC
- Data logger is freestanding, but can be attached to a wall or surface using the bracket provided
Contents
21CFR remote Wi-Fi temperature sensor, Wall mounting bracket for EL-Wi-Fi sensors, 1.5m K-type thermocouple with stainless steel probe, USB type A to micro B cable.
Technical Specifications
WiFi Thermocouple
No SVHC (07-Nov-2024)
EL-21CFR WiFi Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate