Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 156.190 |
Product Information
Product Overview
EL-WIFI-21CFR-T+ is a high-accuracy Wi-Fi-enabled data logger that remotely monitors the temperature in an environment over a -20 to +60°C measurement range. Data from your device is uploaded periodically using a standard Wi-Fi network without the need to physically collect and connect the unit to a PC. The 21CFR Cloud delivers all of the flexibility of a remote monitoring system. The Cloud allows you to interact with sensors via any internet-enabled device, manage and monitor multiple sensors in one place, access event logs and set up email alerts. The Cloud also gives access to permission-based use, authority sign-off and full system audit to ensure data monitored and collected is regulated to 21CFR Part 11 standard. If the sensor loses connectivity with the network, it will log readings until it is able to communicate again with the 21CFR Cloud. Typical applications include vaccine storage, food and temperature monitoring and facilities management.
- -20 to +60°C (-4 to +140°F) temperature measurement range
- Wirelessly stream and view data on the 21CFR cloud
- Easy sensor set up using free 21CFR Wi-Fi sensor software
- Configurable high and low alarms with indicator
Contents
EL-WIFI-21CFR-T+, Wall bracket, USB A-micro B cable.
Notes
Lascar offers a traceable calibration certificate service on temperature data loggers.
Technical Specifications
WiFi Temperature
Temperature
WiFi
EL-21CFR WiFi Series
1 Channel
-
LCD
No SVHC (07-Nov-2024)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate