Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 304.420 |
5+ | CHF 298.330 |
10+ | CHF 292.240 |
20+ | CHF 286.160 |
Product Information
Product Overview
EL-WIFI-21CFR-DTP+ is a Wi-Fi-enabled dual channel data logger which can remotely monitor an environment using two high-accuracy thermistor probes. Data is streamed wirelessly over any compatible Wi-Fi network to be viewed on the 21CFR Cloud without the need to physically collect and connect the unit to a PC. If your sensor loses connectivity to your Wi-Fi network, it will log all readings until it is able to communicate with the 21CFR Cloud again. The 21CFR Cloud subscription delivers all of the flexibility of remote monitoring and can be installed as part of a 21CFR compliant system. Features include permission-based use, authority level sign-off and full system audit to ensure data monitored and collected is regulated to 21CFR Part 11 standard. Typical applications include vaccine storage, blood storage and food temperature monitoring.
- Can be installed as part of a 21CFR compliant system with additional controls
- Temperature measurement range -40 to +125°C
- Dual channel recording through two high accuracy thermistor probes
- Wirelessly stream and view data on the 21CFR cloud
- Easy sensor set up using free 21CFR Wi-Fi sensor software
- Configurable high and low alarms with indicator
Contents
EL-WIFI-21CFR-DTP+, Wall bracket, 2x EL-P-TP+, USB A-micro B cable, Cable splitter.
Notes
Lascar offers a traceable calibration certificate service on temperature data loggers.
Technical Specifications
WiFi Thermistor Probe
No SVHC (07-Nov-2024)
EL-21CFR WiFi Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate