Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASCAR
Manufacturer Part NoEL-USB-ULT-LCD
Order Code3697591
Product RangeEL-USB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 126.650 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 126.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASCAR
Manufacturer Part NoEL-USB-ULT-LCD
Order Code3697591
Product RangeEL-USB Series
Technical Datasheet
Data Logger TypeUSB Ultra Low Temperature Cryogenic Vaccine
No. of Channels / Inputs0
Sensor / Measurement Type0
Maximum Samples0
Data Interface0
Display TypeLCD
Product RangeEL-USB Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Data Logger Type
USB Ultra Low Temperature Cryogenic Vaccine
Sensor / Measurement Type
0
Data Interface
0
Product Range
EL-USB Series
No. of Channels / Inputs
0
Maximum Samples
0
Display Type
LCD
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.142884