Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 103.550 |
| 5+ | CHF 101.470 |
| 10+ | CHF 99.410 |
| 20+ | CHF 97.340 |
Product Information
Product Overview
This standalone data logger measures and stores over 32,000 temperature readings from either a K, J or T type thermocouple. A thermocouple is attached via the thermocouple socket at the base of the unit. The user can easily set up the logger and view downloaded data by plugging the module into a PC's USB port and using the software (available as a free download from www.easylogusb.com). Data can then be graphed, printed and exported to other applications. The high contrast LCD can show several different temperature variables. The user can cycle between these using the push button.
- -200 to +1300°C (-328 to +2372°F) Measurement Range (K-type)
- -130 to +900°C (-202 to +1652°F) Measurement Range (J-type)
- -200 to +350°C (-328 to 662°F) Measurement Range (T-type)
- High contrast LCD, with four digit temperature display
- USB Interface for Set-up and Data Download
- 2 User-Programmable Alarm Thresholds
- Bright Red and Green LED Indication
- Immediate, delayed and push-to-start logging
- Supplied with basic K-type thermocouple rated from 0 to 110°C (32 to 230°F)
Applications
Test & Measurement, Food & Drink, Building & Site Monitoring, Laboratory, Oven Monitoring, Dry Ice Shipments
Contents
Data Logger, 1.5M K-type Thermocouple Probe, ½ AA Battery and Wall Mount Clip.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
USB Thermocouple
Temperature
USB
EL-USB Series
1 Channel
32510 Samples
LCD
No SVHC (07-Nov-2024)
Alternatives for EL-USB-TC-LCD
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate