Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 40.860 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 40.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASCAR
Manufacturer Part NoEL-SP2-TC
Order Code4566244
Technical Datasheet
Test Probe FunctionsTemperature
For Use WithLascar EL-IOT-SP-TC Data Loggers
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
EL-SP2-TC is a thermocouple smart probe for use with the EL-IOT-SP-TC data logger, that provides real-time monitoring of temperature levels. The probe is supplied with an electrically isolated K-type probe with a 1.5M cable and can be used with electrically isolated J, K or T-type thermocouples. The probe can be easily connected to the base of a thermocouple data logger by simply placing it into the appropriate socket and securing it with the screw provided on the device.
- Measures temperature from -200 to +1,300°C (depending on probe type used)
- 100mm (4”) probe length, 1.5m (59”) probe cable length
Technical Specifications
Test Probe Functions
Temperature
Product Range
-
For Use With
Lascar EL-IOT-SP-TC Data Loggers
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018