Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 149.790 |
| 5+ | CHF 146.790 |
| 10+ | CHF 143.800 |
| 20+ | CHF 140.800 |
Product Information
Product Overview
The EL-CC-1-002 PK10 from Lascar is a frozen goods data logger with alarms. The data logger is pre-configured with sample high -16°C, low -20°C alarms (press the button to start logging). During a logging session, pressing the button will light up the status LEDs to give a quick indication as to whether the temperature has exceeded an alarm condition at any point. Once your session has been completed, tear open the IP67-rated plastic wallet to reveal the USB connector and plug it in to your PC. Use the free EasyLog™ CC software for Windows to download and graph the data and then prime your logger for its next use. It is suitable for applications such as cold chain and food.
- No set-up required, one button press to start logging
- Pre-configured with appropriate sample rates and alarm thresholds for each application
- Reusable with 12+ months battery life
- Various export options including PDF, Microsoft excel and JPEG
- Measurement range from -30 to +60°C (-22 to +140°F) with 0.1°C (0.1°F) resolution
- Data logger is protected against moisture to IP67 standard when housed in an EL-CC-BAG or equivalent
- 32,600 readings
- Logging Interval is 10minutes (220 days)
Contents
Pack of 10 data loggers.
Technical Specifications
Temperature
No SVHC (07-Nov-2024)
EL-CC Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate