Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASCAR
Manufacturer Part NoCTL-SW-MC
Order Code4167488
Product RangeCTL-SW Series
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 31.100 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 31.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASCAR
Manufacturer Part NoCTL-SW-MC
Order Code4167488
Product RangeCTL-SW Series
Technical Datasheet
Light SourceLED
Detection Range40mm
Illumination ColourGreen, Red
Timing Function-
Voltage Rating24VDC
Housing MaterialAluminium Alloy
Contact Rating1A at 125VAC, 2A at 30VDC
IP RatingIP67
Product RangeCTL-SW Series
Operating Temperature Min-30°C
Operating Temperature Max70°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Light Source
LED
Illumination Colour
Green, Red
Voltage Rating
24VDC
Contact Rating
1A at 125VAC, 2A at 30VDC
Product Range
CTL-SW Series
Operating Temperature Max
70°C
Detection Range
40mm
Timing Function
-
Housing Material
Aluminium Alloy
IP Rating
IP67
Operating Temperature Min
-30°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for CTL-SW-MC
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039