Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No61804702
Order Code5413011
Product RangeSILVYN LCC-2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 81.890 |
5+ | CHF 75.900 |
10+ | CHF 68.250 |
25+ | CHF 63.810 |
50+ | CHF 60.500 |
100+ | CHF 57.790 |
Price for:Reel of 30
Minimum: 1
Multiple: 1
CHF 81.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No61804702
Order Code5413011
Product RangeSILVYN LCC-2 Series
Technical Datasheet
Conduit MaterialGalvanised Steel
CoatingPVC
Conduit ColourBlack
External Diameter10mm
Product RangeSILVYN LCC-2 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The Silvyn LCC-2 series highly flexible Metal Conduit with lateral pressure. This protective conduit consists of a highly flexible metal construction made of a coiled galvanized steel strip together with the external PVC sheath. The conduit is particularly suitable for use under difficult conditions, under high mechanical stress and varying temperatures.
- Guaranteeing tensile strength
- IP67 Protection
- Good resistance to acids, oil and chemicals
- -15 to 70°C Temperature range
Applications
Industrial
Technical Specifications
Conduit Material
Galvanised Steel
Conduit Colour
Black
Product Range
SILVYN LCC-2 Series
Coating
PVC
External Diameter
10mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83071000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1