Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No1119203
Order Code1657596
Product RangeOLFLEX CLASSIC 110 Series
Technical Datasheet
53 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 68.680 |
5+ | CHF 67.310 |
10+ | CHF 65.930 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CHF 68.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No1119203
Order Code1657596
Product RangeOLFLEX CLASSIC 110 Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores3Core
Wire Gauge18AWG
Conductor Area CSA1mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourGrey
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter6mm
Voltage Rating500V
Product RangeOLFLEX CLASSIC 110 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 1119203 from Lapp is a 50m reel of Ölflex® Classic 110 VDE-registered, oil-resistant PVC unscreened 3 core Power and Control Cable for a wide range of applications. Suitable for fixed installation as well as occasional flexing at free, non-continuously recurring movement without tensile load. Features fine stranded bare copper wire cores that are PVC insulated and jacketed overall with a grey PVC sheath. Flame-retardant according IEC 60332-1-2, oil-resistant according to DIN EN 50290-2-22 (TM54) and good chemical resistance.
- CPR: Eca
- For fixed installation as well as occasional flexing
- In power chains for a travelling distance up to 5 m
- Torsion-resistant making it suitable for the loop in wind turbine generators (WTG)
- Fine-wire stranded bare copper cores are PVC insulated and twisted in layers
- Grey (RAL 7001) PVC outer sheath
- VDE registered
- Flame-retardant according to IEC 60332-1-2
- Good chemical resistance
- Oil-resistant according to DIN EN 50290-2-22 (TM54)
- Nominal voltage: 300/500 V (U0/U)
- Test voltage: 4000 V
- Temperature range: occasional flexing -15°C to +70°C; fixed installation -40°C to +80°C; in power chains -5°C to +70°C
Applications
Industrial, Alternative Energy, Power Management
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
18AWG
Reel Length (Imperial)
164ft
Jacket Colour
Grey
Conductor Material
Copper
External Diameter
6mm
Product Range
OLFLEX CLASSIC 110 Series
No. of Cores
3Core
Conductor Area CSA
1mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
Voltage Rating
500V
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for 1119203
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8