Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLANTRONIX
Manufacturer Part NoXPE200100S
Order Code3973902
Product RangeXPort Edge Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 46.850 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 46.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLANTRONIX
Manufacturer Part NoXPE200100S
Order Code3973902
Product RangeXPort Edge Series
Technical Datasheet
No. of Ethernet Ports1Ports
No. of Serial Communication Ports1 Port
Network Speeds10Mbps, 100Mbps
Port TypesRJ45 x 1
Gateway Server MountingPCB
Product RangeXPort Edge Series
SVHCTo Be Advised
Technical Specifications
No. of Ethernet Ports
1Ports
Network Speeds
10Mbps, 100Mbps
Gateway Server Mounting
PCB
SVHC
To Be Advised
No. of Serial Communication Ports
1 Port
Port Types
RJ45 x 1
Product Range
XPort Edge Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000068