Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 231.840 |
Product Information
Product Overview
XPCW1003100K is an evaluation kit including xPico Wi-Fi W1003 module and power supply. Ideally suited for IoT applications the Lantronix® xPico® Wi-Fi® embedded device server is a family of extremely compact low power networking solution that enables IEEE 802.11 wireless LAN connectivity on virtually any solution with a SPI or serial interface. Lantronix’ industry-proven device server application and full IP stack allows seamless remote access to device data simplifying design integration while providing robust connectivity.
- Serial to Wi-Fi device server module with 802.11 b/g/n at 2.4GHz
- ARM Cortex M3 processor
- Simultaneous SoftAP and client modes
- Supports Roaming, QuickConnect
- Power Management Framework
- Low power of approximately 6µA standby
- Two serial ports (921Kbps) , SPI (30MHz) and up to 8 GPIO
- USB. 2.0 Full Speed device port with integrated PHY
Contents
xPico evaluation board with xPico Wi-Fi SMT W1003 module (XPCW1003100), 5VDC Wall-mount power supply AC/DC, 1A with mini-USB connector.
Technical Specifications
Wireless Connectivity
xPico W1003
Wi-Fi Module xPico W1003, Power Supply
To Be Advised
Lantronix
Wi-Fi
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate