Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLANTRONIX
Manufacturer Part NoXPC240100S-02
Order Code3973869
Product RangexPico 240 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
25+ | CHF 30.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 25
Multiple: 25
CHF 760.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLANTRONIX
Manufacturer Part NoXPC240100S-02
Order Code3973869
Product RangexPico 240 Series
Technical Datasheet
Frequency RF5GHz
Module InterfaceEthernet, SPI, UART, USB
Module ApplicationsIndustrial Automation, Medical Devices, Resource Management, Responsive Retail
Product RangexPico 240 Series
SVHCTo Be Advised
Product Overview
XPC240100S-02 is a xPico 240 Wi-Fi IoT Gateway module with dual U.FL antenna. xPico 240 series is a highly integrated dual-band (2.4GHz and 5GHz) industrial Wi-Fi (802.11 a/b/g/n) and Ethernet gateway. Featuring advanced enterprise security, intelligent networking, production ready software, and pre-integration with the ConsoleFlow™ platform, xPico 240 line of embedded IoT gateways enables OEMs to go to market faster with their industrial IoT solutions.
- Serial(x1), SPI(x1), USB(device/host), SDIO, I2C, GPIO, Ethernet MAC(RMII), USB, serial interfaces
- Simultaneous AP and client (STA), AP only, client (STA) only modes
- TruPort serial, USB, web providing industry’s most compatible device data access technology
- TruPort security adding security and data-at-rest and data-in motion encryption, authentication
- Direct mobile to device service interface via SoftAP or Wi-Fi Direct® technologyWPA/WPA2
- SSL/TLS 1.2 with X.509 certificate management
- Embedded Ethernet to Wi-Fi STA bridge
- Compact SMT (LGA) footprint (17mm x 25mm)
- Global certification (FCC, IC, ETSI, Japan, AU/NZS, China)
- Industrial-grade design for operation in extreme environments (-40⁰C to +85⁰C)
Technical Specifications
Frequency RF
5GHz
Module Applications
Industrial Automation, Medical Devices, Resource Management, Responsive Retail
SVHC
To Be Advised
Module Interface
Ethernet, SPI, UART, USB
Product Range
xPico 240 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318