Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLANTRONIX
Manufacturer Part NoA5135H
Order Code3973862
Product RangeSiRFstarV Series
Technical Datasheet
44 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 18.780 |
5+ | CHF 18.690 |
10+ | CHF 18.680 |
50+ | CHF 18.670 |
100+ | CHF 18.660 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 18.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLANTRONIX
Manufacturer Part NoA5135H
Order Code3973862
Product RangeSiRFstarV Series
Technical Datasheet
ProtocolNMEA, OSP, SiRF Binary
Supply Voltage Min3V
Supply Voltage Max3.6V
No. of Channels52Channels
Frequency RF1.602GHz
Position Accuracy2.5m
Module InterfaceI2C, SPI, UART
Product RangeSiRFstarV Series
SVHCTo Be Advised
Product Overview
A5135H is a GNSS antenna module with SiRFstarV™ Flash based chip and an on-board patch antenna (15mm x 15mm x 4mm). It is a high-sensitivity concurrent GNSS antenna receiver that integrates Qualcomm's SiRFstar V technology into a single, compact and easy to integrate SMT device. By supporting simultaneous GLONASS, GPS, QZSS and SBAS measurements with the industry's best sensitivity engine, the highest accuracy, ground tracks and fastest time-to-first-fix (TTFF) are ensured even under tough operating conditions.
- Concurrent GNSS receiver
- Pin-to-pin compatible with A2135-H / A2235-H
- Lowest tracking power consumption
- Breakthrough micro power technology
- Active jammer remover
- Size: 17.8mm (L) x 16.5mm (W) x 7.1mm (H)
Technical Specifications
Protocol
NMEA, OSP, SiRF Binary
Supply Voltage Max
3.6V
Frequency RF
1.602GHz
Module Interface
I2C, SPI, UART
SVHC
To Be Advised
Supply Voltage Min
3V
No. of Channels
52Channels
Position Accuracy
2.5m
Product Range
SiRFstarV Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032