Print Page
Image is for illustrative purposes only. Please refer to product description.
31 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 59.410 |
5+ | CHF 47.790 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 59.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoZKW-MON-25/10
Order Code1219141
Technical Datasheet
Adhesive Type-
Tape Type-
Tape Length - Metric10m
Tape Length - Imperial32.8ft
ConductivityConductive
Tape ColourTransparent
Total Tape Thickness15.7 mil (0.4 mm)
Roll Length - Imperial32.8ft
Roll Length - Metric10m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Wire mesh tape providing excellent RFI/EMI shielding for electronic cables and harness assemblies
- When wrapped firmly around cables with 50% overlap & earthed at both ends, provides effective shield
- Termination can be made by soldering, crimping or conductive adhesive
Technical Specifications
Adhesive Type
-
Tape Length - Metric
10m
Conductivity
Conductive
Total Tape Thickness
15.7 mil (0.4 mm)
Roll Length - Metric
10m
Tape Width - Metric
25mm
SVHC
No SVHC (07-Nov-2024)
Tape Type
-
Tape Length - Imperial
32.8ft
Tape Colour
Transparent
Roll Length - Imperial
32.8ft
Tape Width - Imperial
0.98"
Product Range
-
Technical Docs (1)
Alternatives for ZKW-MON-25/10
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1