Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoTYS5020220M-10
Order Code2292528
Product RangeTYS5020 Series
Technical Datasheet
10,418 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.271 |
100+ | CHF 0.218 |
500+ | CHF 0.215 |
1000+ | CHF 0.193 |
2500+ | CHF 0.184 |
5000+ | CHF 0.168 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CHF 2.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoTYS5020220M-10
Order Code2292528
Product RangeTYS5020 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Saturation Current (Isat)1.15A
Power Inductor Case5mm x 5mm x 2mm
Product RangeTYS5020 Series
Inductor Case / Package-
DC Resistance Max0.226ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height2mm
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Power Inductor Case
5mm x 5mm x 2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
1.1A
Saturation Current (Isat)
1.15A
Product Range
TYS5020 Series
DC Resistance Max
0.226ohm
Product Length
5mm
Product Height
2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175
Product traceability