Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD CONNECTIVITY
Manufacturer Part NoBT850-SA
Order Code3407252
Product RangeBT85x Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 625+ | CHF 8.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 625
Multiple: 625
CHF 5,537.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD CONNECTIVITY
Manufacturer Part NoBT850-SA
Order Code3407252
Product RangeBT85x Series
Technical Datasheet
Bluetooth VersionBluetooth LE 5.0 + EDR
Supply Voltage Min3V
Bluetooth ClassClass 1
Supply Voltage Max3.6V
Signal Range Max100m
Data Rate3Mbps
Receive Sensitivity-94dBm
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeBT85x Series
SVHCTo Be Advised
Product Overview
- BT V5.0 dual mode USB HCI module (integrated antenna)
- Compact Footprint as small as 8.5x13mm
- Class 1 output up to 8dBm
- USB v2.0 Host interface
- GPIO, GCI, I2S and PCM interface
- Industrial operating temperature from -30° to +85°C
- Bluetooth SIG approved
- International regulatory approvals
- Supports Windows, Linux, Android OS
- Low cost kit for prototyping/debugging/integration testing to speed development time
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bluetooth Version
Bluetooth LE 5.0 + EDR
Bluetooth Class
Class 1
Signal Range Max
100m
Receive Sensitivity
-94dBm
Operating Temperature Max
85°C
SVHC
To Be Advised
Supply Voltage Min
3V
Supply Voltage Max
3.6V
Data Rate
3Mbps
Operating Temperature Min
-30°C
Product Range
BT85x Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001