Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 72.940 |
5+ | CHF 55.110 |
10+ | CHF 54.010 |
Product Information
Product Overview
The A15959-16 is a 4mm Thermal Gap Filler with excellent thermal performance and great handling for mass-production applications. The low modulus interface pad conforms to component topography, resulting in little stress on the components, mating chassis or parts. The softness relieves mechanical stress from high stack-up tolerance and absorbs shock, resulting in improved device reliability. Tflex™ HR400's recovery properties for applications requiring material rework result in continued mechanical integrity even after device rework and re-assembly. It is naturally tacky on both sides and requires no additional adhesive coating to inhibit thermal performance. The tack is designed to hold the pad in place during assembly and component transport. It is suitable for cooling components to chassis, frame or other mating components, memory modules, home and small office network equipment, mass storage devices, radios, LCD/PDP flat panel TV, set top boxes, IT infrastructure applications.
- Mid-performance gap filler
- Electrically insulating
- Soft and compliant
- Naturally tacky for adhesion during assembly and transport
- UL94V-0 Flammability rating
- -50 to 160°C Operating temperature
Applications
Thermal Management, Audio, Automotive, Communications & Networking, LED Lighting
Technical Specifications
1.8W/m.K
4mm
-
229mm
No SVHC (07-Nov-2024)
Silicone Elastomer
-
229mm
TFlex HR400
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate