Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEZURIO
Manufacturer Part No453-00049
Order Code3577644
Product RangeSterling-LWB5+ Series
Technical Datasheet
141 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 20.840 |
5+ | CHF 20.510 |
10+ | CHF 20.500 |
50+ | CHF 20.490 |
100+ | CHF 20.480 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 20.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEZURIO
Manufacturer Part No453-00049
Order Code3577644
Product RangeSterling-LWB5+ Series
Technical Datasheet
Frequency RF5GHz
Module InterfaceSDIO, UART
Module ApplicationsBattery Powered Medical Devices, Handheld Device, Industrial IoT Connectivity, Industrial IoT Sensor
Product RangeSterling-LWB5+ Series
SVHCTo Be Advised
Product Overview
- Sterling LWB5+ Wi-Fi + Bluetooth module
- Integrated Wi-Fi + Bluetooth coexistence for seamless connectivity
- High speed host interface of SDIO(WLAN)/UART(BT)
- Industrial temperature rating from -40°C to +85°C
- Frequency dual-band 2.4GHz and 5GHz
- Transmit power of + 18dBm (maximum)
- 3.3V supply
Technical Specifications
Frequency RF
5GHz
Module Applications
Battery Powered Medical Devices, Handheld Device, Industrial IoT Connectivity, Industrial IoT Sensor
SVHC
To Be Advised
Module Interface
SDIO, UART
Product Range
Sterling-LWB5+ Series
Technical Docs (2)
Legislation and Environmental
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate