Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 10.530 |
| 5+ | CHF 10.470 |
| 10+ | CHF 10.390 |
| 50+ | CHF 10.320 |
| 100+ | CHF 10.100 |
| 250+ | CHF 9.900 |
Product Information
Product Overview
BL654 series Bluetooth module is designed to simplify OEMs enablement of Bluetooth Low Energy (BLE) v5.0 and thread (802.15.4) to small, portable and power-conscious devices. It provides engineers with considerable design flexibility in both hardware and software programming capabilities. Based on the world leading Nordic Semiconductor nRF52840 chipset, the BL654 module provide ultra-low power consumption with outstanding wireless range via +8dBm of transmit power and the Long Range (CODED PHY) Bluetooth 5 feature. It is programmable via Laird’s smartBASIC language or Nordic’s software development kit (SDK). Typically used in fitness sensors, location awareness and home automation.
- Bluetooth vs + 802.15.4 + NFC module with integrated antenna
- Compact footprint
- Ultra-low power consumption
- No external components required
- UART, GPIO, ADC, PWM, FREQ output, timers, I2C, SPI, I2S, PDM and USB interfaces
- Fast time to market
- BLE peripheral/central roles with DTM embedded
Applications
Medical
Technical Specifications
Bluetooth 5.0
3.6V
2Mbps
-92dBm
85°C
To Be Advised
1.7V
-
-
-40°C
BL654 Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate