Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.970 |
| 5+ | CHF 1.710 |
| 10+ | CHF 1.440 |
| 25+ | CHF 1.340 |
| 50+ | CHF 1.270 |
| 192+ | CHF 1.250 |
Product Overview
The 28A2913-0A2 is a broadband Split/Snap-on Core provides excellent common and differential mode EMI suppression on round cable assemblies. The lightweight inexpensive plastic snap-on cases provide secure closure of the split cores onto the cable. The in-circuit impedance may be substantially increased by passing 2 turns of the wire conductor through the ferrite core assembly. It is suitable for fixing EMI issues without board level design changes, cable and wiring harnesses, energy and utilities.
- Easy to install
Applications
Security, Consumer Electronics, Automotive, Computers & Computer Peripherals, Medical, Industrial, Communications & Networking, Logistics
Technical Specifications
13mm
30MHz
13.06mm
28A Series
36.25mm
500MHz
177ohm
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate