Print Page
VQJ69595B-92VC1
RF Antenna, 4.9 GHz to 5.9 GHz, Cellular/3G/5G/4G/ISM/CBRS/GNSS/WiFi, 5dBi, 50ohm, RP SMA Connector
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part NoVQJ69595B-92VC1
Order Code4070672
Product RangeVQJ Series
Technical Datasheet
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 63.720 |
5+ | CHF 63.710 |
10+ | CHF 63.700 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 63.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part NoVQJ69595B-92VC1
Order Code4070672
Product RangeVQJ Series
Technical Datasheet
Frequency Min4.9GHz
Frequency Max5.9GHz
Antenna MountingRP SMA Connector
Gain5dBi
VSWR3.1
Input Power5W
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product RangeVQJ Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
Cellular / 3G / 5G / 4G / ISM / CBRS / GNSS / WiFi
Frequency Max
5.9GHz
Gain
5dBi
Input Power
5W
Antenna Polarisation
Right Hand Circular
SVHC
To Be Advised
Frequency Min
4.9GHz
Antenna Mounting
RP SMA Connector
VSWR
3.1
Input Impedance
50ohm
Product Range
VQJ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.206