Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoZ2-T-1.0-1/0.3-MP-ANSI
Order Code2443726
Product RangeZ2-T-1.0 Series
Also Known AsZ2-T-1.0-1/0.3-MP-ANSI
Technical Datasheet
8 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 9.890 |
| 10+ | CHF 9.360 |
| 25+ | CHF 9.170 |
| 50+ | CHF 8.990 |
| 100+ | CHF 8.800 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoZ2-T-1.0-1/0.3-MP-ANSI
Order Code2443726
Product RangeZ2-T-1.0 Series
Also Known AsZ2-T-1.0-1/0.3-MP-ANSI
Technical Datasheet
Thermocouple TypeT
Sensing Temperature Min-75°C
Measured Temperature Min-75°C
Sensing Temperature Max250°C
Measured Temperature Max250°C
Sensor Body Material-
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product RangeZ2-T-1.0 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Z2-T-1.0-1/0.3-MP-ANSI is a durable PFA type-T exposed Welded Tip Thermocouple features fast response and welded exposed junction to ANSI MC96.1. This thermocouple with 1 metre long PTFE PFA insulated twin-twisted lead. Ideal for test and development applications.
- Durable construction with choice of conductor size, 1/0.3mm solid
- Miniature plug termination
Applications
Sensing & Instrumentation, Test & Measurement, Embedded Design & Development
Technical Specifications
Thermocouple Type
T
Measured Temperature Min
-75°C
Measured Temperature Max
250°C
Lead Length - Imperial
3.3ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
Z2-T-1.0 Series
Sensing Temperature Min
-75°C
Sensing Temperature Max
250°C
Sensor Body Material
-
Lead Length - Metric
1m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90330090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005