Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-341-FAR
Order Code4248314
Product RangeType K
Also Known AsMB-ISK-S15-150-MP-I
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 24.540 |
10+ | CHF 23.510 |
25+ | CHF 23.040 |
50+ | CHF 22.570 |
100+ | CHF 22.100 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 24.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-341-FAR
Order Code4248314
Product RangeType K
Also Known AsMB-ISK-S15-150-MP-I
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min-40°C
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialStainless Steel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial6"
Probe Length - Metric150mm
Probe Diameter - Imperial0.059"
Probe Diameter - Metric1.5mm
Insulation-
Thermocouple TerminationMiniature Connector
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product RangeType K
Product Overview
XF-341-FAR is an IEC mineral insulated thermocouple with miniature plug. 310 stainless steel provides good corrosion & and oxidation resistance to suit a wide range of processes, satisfactorily operates in sulphur bearing atmospheres. Typical applications include brick and cement kilns, glass industry, heat treatment and annealing furnaces, power stations, flues, heat exchangers etc.
- 1.5mm probe diameter, 150mm length
- Flexible mineral insulated probe with 310 stainless steel sheath construction
- Highly flexible, sheath can be bent/formed to suit many application and process
- Insulated hot junction
- Probe temperature range from -40°C up to +1100°C
- Miniature flat pin plug termination, colour coded green in accordance to IEC
- Conforms IEC specification
- Sensor type is Type ‘K’ (nickel chromium/nickel aluminium) to ANSI
- Single element, junction insulated from sheath (offer protection against spurious electrical signal)
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
-
Probe Length - Metric
150mm
Probe Diameter - Metric
1.5mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (21-Jan-2025)
Sensing Temperature Min
-40°C
Measured Temperature Max
-
Lead Length - Imperial
-
Probe Length - Imperial
6"
Probe Diameter - Imperial
0.059"
Insulation
-
Thermocouple Wire Standard
-
Product Range
Type K
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01