Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-329-FAR
Order Code4248193
Product RangeType K
Also Known AsMA-ISK-S15-150-P1-1.0-C7-T-I
Technical Datasheet
69 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 31.000 |
10+ | CHF 29.700 |
25+ | CHF 29.100 |
50+ | CHF 28.510 |
100+ | CHF 27.910 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 31.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-329-FAR
Order Code4248193
Product RangeType K
Also Known AsMA-ISK-S15-150-P1-1.0-C7-T-I
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min-40°C
Measured Temperature Min-
Sensing Temperature Max+1100°C
Measured Temperature Max-
Sensor Body MaterialStainless Steel
Lead Length - Imperial40"
Lead Length - Metric1m
Probe Length - Imperial6"
Probe Length - Metric150mm
Probe Diameter - Imperial0.059"
Probe Diameter - Metric1.5mm
InsulationPFA
Thermocouple TerminationBare Wire
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product RangeType K
Product Overview
XF-329-FAR is a Type K, mineral insulated thermocouple.
- 1.5mm diameter
- 150mm probe length
- Sensor type is thermocouple type K to IEC 60584
- Probe material is 310 stainless steel with welded tip mineral insulated
- Conductors with insulated junction
- Tip temperature rating range from -40°C to 1100°C
- Probe termination plain pot seal
- Pot temperature rating of 180°C
- Termination flying lead and tails, PTFE insulated, 7/0.2mm, 1meter
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-
Measured Temperature Max
-
Lead Length - Imperial
40"
Probe Length - Imperial
6"
Probe Diameter - Imperial
0.059"
Insulation
PFA
Thermocouple Wire Standard
-
Product Range
Type K
Sensing Temperature Min
-40°C
Sensing Temperature Max
+1100°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
1m
Probe Length - Metric
150mm
Probe Diameter - Metric
1.5mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (21-Jan-2025)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016329