Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 134.920 |
5+ | CHF 128.640 |
10+ | CHF 122.470 |
25+ | CHF 120.030 |
50+ | CHF 117.570 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 134.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1106-FAR
Order Code2816502
Technical Datasheet
Thermometer TypePt100
Sensing Temperature Min-100°C
Sensing Temperature Max450°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
XF-1106-FAR is a heavy-duty, planum resistance Pt100 probe with a terminal head.
- 6.0mm diameter in 316 stainless steel
- IP67 aluminium alloy weatherproof connection head
- Probe temperature range from -50°C to +450°C (connection head at 170°C)
- M20 x 1.5mm cable entry (gland included)
- Conforms to IEC 751
- 1/2"BSPP process connection
- 500mm probe length
Technical Specifications
Thermometer Type
Pt100
Sensing Temperature Max
450°C
SVHC
No SVHC (21-Jan-2025)
Sensing Temperature Min
-100°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.611442