Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 67.240 |
5+ | CHF 65.900 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 67.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1104-FAR
Order Code2816500
Technical Datasheet
Thermometer TypePt100
Sensing Temperature Min-100°C
Sensing Temperature Max450°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
XF-1104-FAR is a heavy-duty, planum resistance Pt100 probe with a terminal head.
- Class B, 4-wire connection
- 6.0mm diameter in 316 stainless steel
- With 1/2"BSP parallel process connection
- IP67 aluminium alloy weatherproof connection head
- Sensor temperature range from -50°C to +450°C
- Conforms to IEC 751
- M20 x 1.5mm cable entry (gland included)
- 150mm probe length
Technical Specifications
Thermometer Type
Pt100
Sensing Temperature Max
450°C
SVHC
No SVHC (21-Jan-2025)
Sensing Temperature Min
-100°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.225