Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
9+ | CHF 31.160 |
Price for:Each
Minimum: 9
Multiple: 9
CHF 280.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoWT-145-D 10M
Order Code4073505
Technical Datasheet
Thermocouple Wire TypeT
Length - Imperial32.8ft
Length - Metric10m
No. of Max Strands x Strand Size1 x 0.508mm
Wire Gauge-
Conductor Area CSA0.203mm²
Conductor TypeStranded
Colour Code StandardIEC
InsulationPTFE (Polytetrafluoroethylene)
Operating Temperature Min-75°C
Operating Temperature Max260°C
Product Range-
Product Overview
- IEC PTFE insulated flat pair thermocouple extension cable
- Single pair of PTFE insulated conductors, laid flat with PTFE jacket
- Good mechanical strength and flexibility, resistant to oils, acids and other adverse fluids
- Suitable for steam and pressure applications, autoclaves, sterilisers etc
- Tolerance class 1 for optimum accuracy
- Insulation rating from -75°C to 260°C
- Colour code (cores and jacket) to IEC-584-3
- Thermocouple type T, 1/0.508mm conductors, 10m reel length
Technical Specifications
Thermocouple Wire Type
T
Length - Metric
10m
Wire Gauge
-
Conductor Type
Stranded
Insulation
PTFE (Polytetrafluoroethylene)
Operating Temperature Max
260°C
SVHC
No SVHC (21-Jan-2025)
Length - Imperial
32.8ft
No. of Max Strands x Strand Size
1 x 0.508mm
Conductor Area CSA
0.203mm²
Colour Code Standard
IEC
Operating Temperature Min
-75°C
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16