Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoRAA-S4B-4.5-150-NP-2.0-C7-T
Order Code4073488
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 42.220 |
5+ | CHF 40.250 |
10+ | CHF 38.320 |
25+ | CHF 37.560 |
50+ | CHF 36.790 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 42.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoRAA-S4B-4.5-150-NP-2.0-C7-T
Order Code4073488
Technical Datasheet
RTD TypeProbe with Leads
RTD AccuracyClass B
Measured Temperature Min-
Measured Temperature Max-
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter4.5mm
Probe Length150mm
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Cable Termination-
Wire TerminationBare Wire
Product Range-
Product Overview
- Platinum resistance thermometer Pt100 industrial sensor probe, class B
- Multipurpose Pt100 probe to IEC751
- Class B, 4-wire connection
- 4.5mm diameter rigid 316 stainless steel sheath
- PTFE insulated, screened lead
- Sensor temperature rating from -50°C to +250°C
- Termination is 4-wire tails, allows connection to any PT100 instrument 2, 3 or 4 wire
- 150mm probe length, 2m cable length
Technical Specifications
RTD Type
Probe with Leads
Measured Temperature Min
-
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
150mm
Cable Length - Imperial
6.56ft
Wire Termination
Bare Wire
SVHC
No SVHC (21-Jan-2025)
RTD Accuracy
Class B
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
4.5mm
Cable Length - Metric
2m
Cable Termination
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075