Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoPT1000 RTF-1000-S2B-1.0-C8-TTP
Order Code4073480
Technical Datasheet
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 58.470 |
5+ | CHF 55.750 |
10+ | CHF 53.080 |
25+ | CHF 52.020 |
50+ | CHF 50.950 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 58.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoPT1000 RTF-1000-S2B-1.0-C8-TTP
Order Code4073480
Technical Datasheet
Sensing Temperature Min-50°C
RTD TypeComponent with Leads
RTD AccuracyClass B
Sensing Temperature Max150°C
Resistance1kohm
Measured Temperature Min-
Measured Temperature Max-
Resistance @ 0°C1kohm
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Cable Termination-
Wire TerminationBare Wire
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Platinum resistance Pt1000 silicone patch sensors element
- Encapsulated in a silicone rubber patch with self adhesive aluminium foil backing
- Sensor type is Pt1000 (1000 ohm at 0°C), thin film class B to IEC751
- Temperature range from -50°C to +150°C
- Element encapsulated in a silicone rubber patch with self-adhesive aluminium foil backing
- Lead type is 1metre 7/0.2mm PTFE insulated twin twisted
- Self-adhesive, aluminium foil backing
- Resistant to many oils and chemicals
- 2 wire tails termination
Technical Specifications
Sensing Temperature Min
-50°C
RTD Accuracy
Class B
Resistance
1kohm
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
1m
Cable Termination
-
Product Range
-
RTD Type
Component with Leads
Sensing Temperature Max
150°C
Measured Temperature Min
-
Resistance @ 0°C
1kohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
3.28ft
Wire Termination
Bare Wire
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075