Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoMA-ISK-S10-100-P1-1.0-C2-T
Order Code1289641
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 26.380 |
10+ | CHF 25.100 |
25+ | CHF 24.630 |
50+ | CHF 24.120 |
100+ | CHF 23.620 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 26.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoMA-ISK-S10-100-P1-1.0-C2-T
Order Code1289641
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Sensing Temperature Min-100°C
Sensing Temperature Max+1100°C
Measured Temperature Max-
Sensor Body MaterialStainless Steel
Lead Length - Imperial40"
Lead Length - Metric1m
Probe Length - Imperial3"
Probe Length - Metric100mm
Probe Diameter - Imperial0.039"
Probe Diameter - Metric1mm
Insulation-
Thermocouple TerminationBare Wire
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product Range-
Product Overview
The MA-ISK-S10-100-P1-1.0-C2-T is a 1m type-K Mineral Insulated Thermocouple made of stainless steel (310) sheath. It is particularly suitable for high pressure, high vacuum or high vibration applications.
- 7/0.2mm PFA insulated lead
- 1100°C Maximum temperature of probe
- Plain pot seal
- Very rugged and flexible
Applications
Sensing & Instrumentation
Technical Specifications
Thermocouple Type
K
Sensing Temperature Min
-100°C
Measured Temperature Max
-
Lead Length - Imperial
40"
Probe Length - Imperial
3"
Probe Diameter - Imperial
0.039"
Insulation
-
Thermocouple Wire Standard
IEC
Product Range
-
Measured Temperature Min
-
Sensing Temperature Max
+1100°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
1m
Probe Length - Metric
100mm
Probe Diameter - Metric
1mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (21-Jan-2025)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017236