Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoL200-PT
Order Code1894551
Product RangeL200
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 800.970 |
5+ | CHF 784.950 |
10+ | CHF 768.930 |
25+ | CHF 752.920 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 800.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoL200-PT
Order Code1894551
Product RangeL200
Technical Datasheet
Temperature Measuring Range0°C to +50°C
Measurement Rate-
Altitude-
External Width214mm
External Depth138mm
Product RangeL200
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Labfacility L200 Pt100 and thermocouple thermometer can be used in conjunction with a PC to provide accurate, versatile 8 channel thermocouple and Pt100 temperature measurement, scanning and logging of measured values. It can also be used as a "stand alone" indicator/logger and incorporates a digital display of measured temperature
- Low cost – high performance
- USB PC interface
- 8 thermocouple (type J,K,T,E,N,R,S & B) or Pt100 (3 wire) inputs
- Built-in display for selected channel or all channels auto-scrolling
- Resolution 0.1°C on L200 display,
- 0.01°C in software
- Self-calibration feature
- Select °C / °F
- PC software included for remote control and measure, logging and calibration
Applications
Test & Measurement
Technical Specifications
Temperature Measuring Range
0°C to +50°C
Altitude
-
External Depth
138mm
SVHC
No SVHC (21-Jan-2025)
Measurement Rate
-
External Width
214mm
Product Range
L200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2