Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoIM-K-MQ
Order Code3810392
Also Known AsIM-K-MQ
Technical Datasheet
109 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.950 |
10+ | CHF 3.840 |
25+ | CHF 3.720 |
50+ | CHF 3.610 |
100+ | CHF 3.490 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoIM-K-MQ
Order Code3810392
Also Known AsIM-K-MQ
Technical Datasheet
Thermocouple TypeK
Sensor TypeThermocouple
Connector StyleMiniature
No. of Pins2Pins
Calibration StandardIEC
Operating Temperature Min-
Operating Temperature Max220°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The IM-K-MQ is a green miniature Quick-wire Plug for use with K-type thermocouple.
- Quick connect version allows rapid termination
- Miniature connector with flat plug pins
- Easy jab-in connection for rapid termination, just push wire in and tighten screw
- Contacts are polarised to prevent incorrect connection
- Colour coded in accordance with IEC specification
- 220°C Maximum continuous operating temperature
Applications
Sensing & Instrumentation
Technical Specifications
Gender
Plug
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-
Product Range
-
Thermocouple Type
K
Connector Style
Miniature
Calibration Standard
IEC
Operating Temperature Max
220°C
SVHC
No SVHC (21-Jan-2025)
Alternatives for IM-K-MQ
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00375