Print Page
Image is for illustrative purposes only. Please refer to product description.
64 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.990 |
10+ | CHF 7.590 |
25+ | CHF 7.190 |
50+ | CHF 7.050 |
100+ | CHF 6.900 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CHF 7.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoFMTC-SRG
Order Code2081270
Technical Datasheet
Grommet TypeStrain Relief
Cable Diameter Min-
Cable Diameter Max3mm
Grommet MaterialRubber
Mounting Hole Dia-
Panel Thickness Max-
Grommet ColourBlack
Product Range-
Product Overview
The FMTC-SRG is a Strain Relief Grommet for miniature connectors. It can be trimmed to suit different wire diameters up to 3mm, suits either miniature in-line plug or socket connectors, suits fine wire, twisted and/or jacketed cables.
- Flexible Rubber
- Quick and easy to fit
- Supplied in packs 10
Applications
Industrial
Technical Specifications
Grommet Type
Strain Relief
Cable Diameter Max
3mm
Mounting Hole Dia
-
Grommet Colour
Black
SVHC
No SVHC (21-Jan-2025)
Cable Diameter Min
-
Grommet Material
Rubber
Panel Thickness Max
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:40169300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003