Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoFMTC-J-M
Order Code151128
Also Known AsIM-J-M
Technical Datasheet
236 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.950 |
10+ | CHF 3.840 |
25+ | CHF 3.720 |
50+ | CHF 3.610 |
100+ | CHF 3.490 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoFMTC-J-M
Order Code151128
Also Known AsIM-J-M
Technical Datasheet
Thermocouple TypeJ
Sensor TypeThermocouple
Connector StyleMiniature
No. of Pins2Pins
Calibration StandardIEC
Operating Temperature Min-
Operating Temperature Max220°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FMTC-J-M is a black miniature In-line Plug for use with J-type thermocouples. It is ideal for general purpose use. The miniature thermocouple connector with flat pins.
- All contacts are polarised to ensure correct connection
- Connecters will accept thermocouple cable up to 4mm in diameter
- Cable clamp available for securing cable to plugs
- Colour coded in accordance with IEC specification
- 220°C Maximum continuous operating temperature
Applications
Sensing & Instrumentation
Technical Specifications
Gender
Plug
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-
Product Range
-
Thermocouple Type
J
Connector Style
Miniature
Calibration Standard
IEC
Operating Temperature Max
220°C
SVHC
No SVHC (21-Jan-2025)
Alternatives for FMTC-J-M
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006